
61462-1 | |
|---|---|
DigiKey Part Number | 61462-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61462-1 |
Description | CONN TERM RCPT 22AWG CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Terminal Crimp on Receptacle Connector Crimp 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 61462-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Crimp on Receptacle | |
Termination | Crimp | |
Wire Gauge | 22 AWG | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42,000 | $0.18762 | $7,880.04 |
| Unit Price without GST: | $0.18762 |
|---|---|
| Unit Price with GST: | $0.20638 |

