
61743-1 | |
|---|---|
DigiKey Part Number | 61743-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61743-1 |
Description | CONN RING CIRC CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Circular | |
Stud/Tab Size | - | |
Thickness | 0.010" (0.25mm) | |
Width - Outer Edges | 0.200" (5.08mm) | |
Length - Overall | 0.400" (10.16mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |

