
61386-2 | |
|---|---|
DigiKey Part Number | 61386-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 61386-2 |
Description | CONN RING OVAL 16-20AWG #4 CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector 4 Stud Oval 16-20 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Oval | |
Stud/Tab Size | 4 Stud | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.230" (5.84mm) | |
Length - Overall | 0.460" (11.68mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.100" ~ 0.135" (2.54mm ~ 3.43mm) | |
Material - Insulation | - | |
Base Product Number |


