
61276-3 | |
|---|---|
DigiKey Part Number | 61276-3-ND |
Manufacturer | |
Manufacturer Product Number | 61276-3 |
Description | CONN TERM RCPT FLAG 20-24AWG |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket), Flag 20-24 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 61276-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Female, Receptacle (Socket), Flag | |
Diameter - Barrel | 0.058" (1.47mm) | |
Wire Gauge | 20-24 AWG | |
Length - Overall | - | |
Length - Barrel | 0.168" (4.27mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Beryllium Copper | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.045" ~ 0.070" (1.14mm ~ 1.78mm) | |
Material - Insulation | - | |
Base Product Number |



