
60753-2 | |
|---|---|
DigiKey Part Number | A144654-ND |
Manufacturer | |
Manufacturer Product Number | 60753-2 |
Description | CONN PC PIN CIRC .058DIA TINLEAD |
Customer Reference | |
Detailed Description | Single Post Terminal Connector Through Hole Tin-Lead 0.058" (1.47mm) Dia |
Datasheet | Datasheet |
EDA/CAD Models | 60753-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Terminal Type | Single Post | |
Terminal Style | Flanged, Pin Retention | |
Pin Size - Above Flange | 0.058" (1.47mm) Dia | |
Pin Size - Below Flange | 0.067" (1.70mm) Dia | |
Length - Above Flange | 0.155" (3.94mm) | |
Length - Below Flange | 0.185" (4.70mm) | |
Length - Overall | 0.385" (9.78mm) | |
Flange Diameter | 0.110" (2.79mm) | |
Mounting Hole Diameter | 0.059" ~ 0.062" (1.50mm ~ 1.57mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled | |
Insulation | Non-Insulated | |
Board Thickness | 0.125" (3.18mm) | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |



