
606296-2 | |
|---|---|
DigiKey Part Number | 606296-2-ND |
Manufacturer | |
Manufacturer Product Number | 606296-2 |
Description | CONN RING CIRC 2/0AWG CRIMP |
Customer Reference | |
Detailed Description | Ring Terminal Connector Circular Tubular (Battery Lugs) 2/0 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Circular Tubular (Battery Lugs) | |
Stud/Tab Size | - | |
Thickness | 0.170" (4.32mm) | |
Width - Outer Edges | 0.925" (23.50mm) | |
Length - Overall | 2.250" (57.15mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |

