60613-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60613-1

DigiKey Part Number
60613-1-ND
Manufacturer
Manufacturer Product Number
60613-1
Description
CONN QC TAB 0.205
Customer Reference
Detailed Description
0.205" (5.21mm) Quick Connect Male Screw, Rivet, Stud Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
60613-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bag
Part Status
Active
Terminal Type
Standard
Gender
Male
Tab Width
0.205" (5.21mm)
Tab Thickness
0.020" (0.51mm)
Tab Length
0.245" (6.22mm)
Length - Overall
0.625" (15.88mm)
Termination
Screw, Rivet, Stud
Wire Gauge
-
Insulation
Non-Insulated
Mounting Type
Board, Chassis
Features
-
Color
-
Contact Material
Brass
Contact Finish
-
Insulation Diameter
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in AUD
Bag
QuantityUnit PriceExt Price
80,000$0.16373$13,098.40
Unit Price without GST:$0.16373
Unit Price with GST:$0.18010