60440-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
60440-1
60440-1
60440-1

60440-1

DigiKey Part Number
17-60440-1TR-ND - Tape & Reel (TR)
17-60440-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60440-1
Description
CONN TERM RCPT 18-22AWG CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
60440-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Female, Receptacle (Socket)
Diameter - Barrel
0.093" (2.36mm)
Wire Gauge
18-22 AWG
Length - Overall
-
Length - Barrel
0.203" (5.16mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Brass
Contact Finish
-
Color
-
Insulation Diameter
-
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,932
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.27000$0.27
10$0.23200$2.32
25$0.21720$5.43
50$0.20700$10.35
100$0.19690$19.69
250$0.18460$46.15
500$0.17580$87.90
1,000$0.16739$167.39
2,500$0.15690$392.25
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000$0.14456$8,673.60
Manufacturers Standard Package
Unit Price without GST:$0.27000
Unit Price with GST:$0.29700