Relay Basics - Another Teaching Moment | DigiKey Electronics
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

927144-1

DigiKey Part Number
927144-1-ND
Manufacturer
Manufacturer Product Number
927144-1
Description
6 POS RELAY CONNECTOR HOUSING
Customer Reference
Detailed Description
Relay Housing Wiring Harness
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Housing
Number of Positions
6
Mounting Type
Wiring Harness
Termination Style
Quick Connect Terminals (Not Provided)
For Use With/Related Products
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.