Terminal Magnetic Connector 16-17 AWG Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-316300-7

DigiKey Part Number
A141038TR-ND - Tape & Reel (TR)
A141038CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
6-316300-7
Description
CONN MAG TERM 16-17AWG TAB
Customer Reference
Detailed Description
Terminal Magnetic Connector 16-17 AWG Tab
Datasheet
 Datasheet
EDA/CAD Models
6-316300-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Not For New Designs
Style
-
Terminal Type
Box IDC
Size
2
Termination
Tab
Wire Gauge
16-17 AWG
Features
QC .187
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38,195
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.34000$0.34
10$0.28800$2.88
25$0.27000$6.75
50$0.25720$12.86
100$0.24500$24.50
250$0.22960$57.40
500$0.21860$109.30
1,000$0.20815$208.15
2,500$0.19511$487.78
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.18512$1,480.96
16,000$0.17628$2,820.48
24,000$0.17131$4,111.44
40,000$0.16525$6,610.00
56,000$0.16138$9,037.28
80,000$0.15737$12,589.60
Manufacturers Standard Package
Unit Price without GST:$0.34000
Unit Price with GST:$0.37400