
6-2069367-1 | |
|---|---|
DigiKey Part Number | A109384-ND |
Manufacturer | |
Manufacturer Product Number | 6-2069367-1 |
Description | CONN PLUG 160POS SMD GOLD |
Customer Reference | |
Detailed Description | 160 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Plug, Outer Shroud Contacts | |
Number of Positions | 160 | |
Pitch | 0.024" (0.60mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.372" (9.45mm) | |
Base Product Number |

