



6-1393048-1 | |
|---|---|
DigiKey Part Number | 6-1393048-1-ND |
Manufacturer | |
Manufacturer Product Number | 6-1393048-1 |
Description | SENSOR WIRE LEADS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Sensor Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 6-1393048-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | - | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | - | |
Output Signal | - | |
Actuator Type | - | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 4V | |
Mounting Type | - | |
Termination Style | Wire Leads | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $317.67000 | $317.67 |
| 5 | $294.45000 | $1,472.25 |
| 10 | $284.99000 | $2,849.90 |
| 30 | $270.63033 | $8,118.91 |
| Unit Price without GST: | $317.67000 |
|---|---|
| Unit Price with GST: | $349.43700 |

