
554935-2 | |
|---|---|
DigiKey Part Number | A111319TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 554935-2 |
Description | CONN TERM PIN 22-26AWG PCB |
Customer Reference | |
Detailed Description | Terminal Connector Male, Pin (Plug) 22-26 AWG PCB Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Terminal Type | Male, Pin (Plug) | |
Diameter - Barrel | 0.126" (3.20mm) | |
Wire Gauge | 22-26 AWG | |
Length - Overall | 0.454" (11.53mm) | |
Length - Barrel | 0.124" (3.15mm) | |
Insulation | Non-Insulated | |
Termination | PCB | |
Features | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.086" (2.18mm) | |
Material - Insulation | - | |
Base Product Number |

