
5536622-1 | |
---|---|
DigiKey Part Number | 5536622-1-ND |
Manufacturer | |
Manufacturer Product Number | 5536622-1 |
Description | CONN HEADER FUTUREBUS 8POS PCB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Connector Header, Male Blades Through Hole Natural Futurebus |
Datasheet | Datasheet |
EDA/CAD Models | 5536622-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Header, Male Blades | |
Connector Style | Futurebus | |
Number of Positions | 8 | |
Number of Positions Loaded | All | |
Pitch | 0.236" (6.00mm) | |
Number of Rows | 4 | |
Number of Columns | - | |
Mounting Type | Through Hole | |
Termination | Press-Fit | |
Contact Layout, Typical | 8 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | Natural | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -55°C ~ 125°C | |
Voltage Rating | 30V | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,152 | $6.45250 | $7,433.28 |
Unit Price without GST: | $6.45250 |
---|---|
Unit Price with GST: | $7.09775 |