5536606-1 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (FCI)
In Stock: 2,959
Unit Price: $5.51000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.92065
Datasheet

Similar


WEC
In Stock: 1,413
Unit Price: $6.93000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.16470
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.10646
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.05324
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.73765
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $2.95591
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: $1.67946
Datasheet
Image for 5536606-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5536606-1

DigiKey Part Number
5536606-1-ND
Manufacturer
Manufacturer Product Number
5536606-1
Description
CONN HEADER FUTUREBUS 8POS PCB
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
8 Connector Header, Male Blades Through Hole Natural Futurebus
Datasheet
 Datasheet
EDA/CAD Models
5536606-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tube
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
Futurebus
Number of Positions
8
Number of Positions Loaded
All
Pitch
0.236" (6.00mm)
Number of Rows
4
Number of Columns
-
Mounting Type
Through Hole
Termination
Press-Fit
Contact Layout, Typical
8 Power
Features
-
Contact Finish
Gold
Contact Finish Thickness
Flash
Color
Natural
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 125°C
Voltage Rating
30V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tube
QuantityUnit PriceExt Price
576$8.07753$4,652.66
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$8.07753
Unit Price with GST:$8.88528