
552634-7 | |
|---|---|
DigiKey Part Number | 552634-7-ND |
Manufacturer | |
Manufacturer Product Number | 552634-7 |
Description | CONN STANDOFF STUD M3.5 #4-40 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For CHAMP D-Sub Edge Mount PCB Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 552634-7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew Socket | |
For Use With/Related Products | CHAMP D-Sub Edge Mount PCB Connectors | |
Features | Shielded | |
Length - Threaded Portion Below Head | 0.319" (8.10mm) | |
Length - Below Head | 0.496" (12.60mm) | |
Thread Size | M3.5 Socket, 4-40 Screw | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $5.74700 | $1,724.10 |
| Unit Price without GST: | $5.74700 |
|---|---|
| Unit Price with GST: | $6.32170 |

