1 Rectangular Connectors - Housings Self Mating Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53894-7

DigiKey Part Number
A108608-ND
Manufacturer
Manufacturer Product Number
53894-7
Description
CONN PWR LOCK HSG 1POS
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Self Mating Natural
Datasheet
 Datasheet
EDA/CAD Models
53894-7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
Natural
Features
-
Insulation Material
Polyester
Operating Temperature
-40°C ~ 75°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.