1 Rectangular Connectors - Housings Receptacle White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

53894-1

DigiKey Part Number
17-53894-1-ND
Manufacturer
Manufacturer Product Number
53894-1
Description
CONN PWR LOCK HSG 1POS
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
1 Rectangular Connectors - Housings Receptacle White
Datasheet
 Datasheet
EDA/CAD Models
53894-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Non-Gendered
Number of Positions
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Locking Ramp
Color
White
Features
-
Insulation Material
Polycarbonate (PC)
Operating Temperature
-40°C ~ 75°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Box
QuantityUnit PriceExt Price
12,000$2.06852$24,822.24
Manufacturers Standard Package
Unit Price without GST:$2.06852
Unit Price with GST:$2.27537