Image for 533936-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

533936-4

DigiKey Part Number
533936-4-ND
Manufacturer
Manufacturer Product Number
533936-4
Description
HDI PIN ASSY 4 ROW 200 POS R/A
Customer Reference
Detailed Description
Connector
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Usage
-
Connector Type
-
Connector Style
-
Number of Positions
-
Number of Positions Loaded
-
Pitch
-
Number of Rows
-
Number of Columns
-
Mounting Type
-
Termination
-
Contact Layout, Typical
-
Features
-
Contact Finish
-
Contact Finish Thickness
-
Color
-
Current Rating (Amps)
-
Material Flammability Rating
-
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.