cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1645526-2

DigiKey Part Number
1645526-2-ND
Manufacturer
Manufacturer Product Number
1645526-2
Description
CONN HEADER 5POS EDGE MNT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
5 Connector Header, Male Blades Board Edge, Through Hole, Right Angle Gray
Datasheet
 Datasheet
EDA/CAD Models
1645526-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Header, Male Blades
Connector Style
-
Number of Positions
5
Number of Positions Loaded
All
Pitch
-
Number of Rows
1
Number of Columns
-
Mounting Type
Board Edge, Through Hole, Right Angle
Termination
Press-Fit
Contact Layout, Typical
5 Power
Features
Board Guide
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Gray
Current Rating (Amps)
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-
Voltage Rating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,271 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1,240$14.87787$18,448.56
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without GST:$14.87787
Unit Price with GST:$16.36566

Other Suppliers on DigiKey

1,271In Stock
Ships from WEC