260 Connector Plug, Male Pins Panel Mount Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5316717-1

DigiKey Part Number
A117703-ND
Manufacturer
Manufacturer Product Number
5316717-1
Description
CONN PLUG 260POS PNL MNT
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
260 Connector Plug, Male Pins Panel Mount Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Usage
-
Connector Type
Plug, Male Pins
Connector Style
-
Number of Positions
260
Number of Positions Loaded
All
Pitch
0.100" (2.54mm)
Number of Rows
10
Number of Columns
-
Mounting Type
Panel Mount
Termination
Solder
Contact Layout, Typical
-
Features
Camshaft
Contact Finish
Gold
Contact Finish Thickness
50.0µin (1.27µm)
Color
Black
Current Rating (Amps)
0.8A
Material Flammability Rating
UL94 V-0
Operating Temperature
-55°C ~ 85°C
Voltage Rating
250V
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
20$345.84900$6,916.98
Manufacturers Standard Package
Unit Price without GST:$345.84900
Unit Price with GST:$380.43390