
53120-1 | |
|---|---|
DigiKey Part Number | A0944-ND |
Manufacturer | |
Manufacturer Product Number | 53120-1 |
Description | CONN SPADE TERM 16-22AWG #6 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 6 Stud Spade Terminal Connector Crimp 16-22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 53120-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Spring, Snap | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.250" (6.35mm) | |
Length - Overall | 0.576" (14.63mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Brazed Seam, Serrated Termination | |
Color | - | |
Contact Finish | Tin | |
Contact Material | Phosphor Bronze | |
Insulation Diameter | - | |
Material - Insulation | - | |
Length - Ring Center to Termination | 0.250" (6.35mm) | |
Length - Termination | 0.181" (4.60mm) | |
Tongue Inside Opening | 0.140" (3.56mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.69000 | $0.69 |
| 10 | $0.59400 | $5.94 |
| 25 | $0.55640 | $13.91 |
| 50 | $0.52980 | $26.49 |
| 100 | $0.50450 | $50.45 |
| 250 | $0.47280 | $118.20 |
| 500 | $0.45022 | $225.11 |
| 1,000 | $0.42872 | $428.72 |
| 3,000 | $0.39672 | $1,190.16 |
| Unit Price without GST: | $0.69000 |
|---|---|
| Unit Price with GST: | $0.75900 |





