
5221981-5 | |
|---|---|
DigiKey Part Number | 5221981-5-ND |
Manufacturer | |
Manufacturer Product Number | 5221981-5 |
Description | CONN SOCKET CONTACT CRIMP |
Customer Reference | |
Detailed Description | Socket Contact Coax Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Cable Group | RG-174, 316 Double Braid | |
Center Conductor Diameter | - | |
Wire Gauge | - | |
Contact Termination | Crimp | |
Pin or Socket | Socket | |
Type | - | |
Mounting Type | Free Hanging (In-Line) | |
Impedance | 50 Ohms | |
Contact Material | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Features | - | |
Board Thickness | - | |
Base Product Number |

