
521366-2 | |
|---|---|
DigiKey Part Number | A111281TR-ND - Tape & Reel (TR) A111281CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 521366-2 |
Description | CONN QC RCPT 10-14AWG 0.250 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 521366-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 1.370" (34.80mm) | |
Termination | Crimp | |
Wire Gauge | 10-14 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Natural | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.130" ~ 0.180" (3.30mm ~ 4.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.66000 | $0.66 |
| 10 | $0.56900 | $5.69 |
| 25 | $0.53240 | $13.31 |
| 50 | $0.50680 | $25.34 |
| 100 | $0.48280 | $48.28 |
| 250 | $0.45244 | $113.11 |
| 500 | $0.43078 | $215.39 |
| 1,000 | $0.41021 | $410.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.40234 | $804.68 |
| 4,000 | $0.38313 | $1,532.52 |
| 6,000 | $0.37233 | $2,233.98 |
| 10,000 | $0.35915 | $3,591.50 |
| 14,000 | $0.35073 | $4,910.22 |
| 20,000 | $0.34202 | $6,840.40 |
| Unit Price without GST: | $0.66000 |
|---|---|
| Unit Price with GST: | $0.72600 |




