
521018-1 | |
|---|---|
DigiKey Part Number | 521018-1-ND |
Manufacturer | |
Manufacturer Product Number | 521018-1 |
Description | CONN MAG TERM SOLDER |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Solder |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
Terminal Type | Header | |
Size | - | |
Termination | Solder | |
Wire Gauge | - | |
Features | 12 Positions | |
Base Product Number |

