
08056D226MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR50J226MUTR-ND - Tape & Reel (TR) 478-KGM21AR50J226MUCT-ND - Cut Tape (CT) 478-KGM21AR50J226MUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08056D226MAT2A |
Description | CAP CER 22UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08056D226MAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.27000 | $2.70 |
| 50 | $0.19700 | $9.85 |
| 100 | $0.17440 | $17.44 |
| 500 | $0.13646 | $68.23 |
| 1,000 | $0.12475 | $124.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.11032 | $330.96 |
| 6,000 | $0.10327 | $619.62 |
| 9,000 | $0.09974 | $897.66 |
| 15,000 | $0.09583 | $1,437.45 |
| 21,000 | $0.09354 | $1,964.34 |
| 30,000 | $0.09134 | $2,740.20 |
| Unit Price without GST: | $0.46000 |
|---|---|
| Unit Price with GST: | $0.50600 |

