
53429-1 | |
|---|---|
DigiKey Part Number | A136281-ND |
Manufacturer | |
Manufacturer Product Number | 53429-1 |
Description | CONN RING OVAL 10-12AWG #1/2 |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/2 Stud Oval 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 53429-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | 1/2 Stud | |
Thickness | 0.039" (0.99mm) | |
Width - Outer Edges | 0.715" (18.16mm) | |
Length - Overall | 1.414" (35.92mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 10-12 AWG | |
Insulation | Insulated | |
Features | Radiation Resistant | |
Color | Natural, Yellow Stripe | |
Contact Material | Copper | |
Contact Finish | Tin-Lead | |
Insulation Diameter | 0.150" ~ 0.230" (3.81mm ~ 5.84mm) | |
Material - Insulation | Polyvinylidene Fluoride (PVDF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.93000 | $11.93 |
| 10 | $10.14400 | $101.44 |
| 25 | $9.50760 | $237.69 |
| 50 | $9.05400 | $452.70 |
| 100 | $8.62160 | $862.16 |
| 250 | $8.08200 | $2,020.50 |
| Unit Price without GST: | $11.93000 |
|---|---|
| Unit Price with GST: | $13.12300 |



