5-5175473-3 is Obsolete and no longer manufactured.
cms-subs-available:

Similar


TE Connectivity AMP Connectors
cms-in-stock: 0
Unit Price: $10.11835
Datasheet

Similar


Molex
cms-in-stock: 1,820
Unit Price: $11.05000
Datasheet
30 Position Plug Connector Board to Board Through Hole Solder
cms-photo-disclaimer

5-5175473-3

cms-digikey-product-number
5-5175473-3-ND
cms-manufacturer
cms-manufacturer-product-number
5-5175473-3
cms-description
CONN BTB PLUG 30POS VERT SOLDER
cms-customer-reference
cms-detailed-description
30 Position Plug Connector Board to Board Through Hole Solder
Datasheet
 Datasheet
cms-eda-cad-models
5-5175473-3 Models
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tray
Part Status
Obsolete
Connector Style
Center Strip Contacts
Connector Type
Plug
Number of Positions
30
Number of Rows
2
Mounting Type
Through Hole
Termination
Solder
Flange Feature
-
Type
Board to Board
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

Obsolete
Marketplace Stock: 606 View Now
This product is no longer manufactured. cms-view-ph0

Other Suppliers on DigiKey

606cms-in-stock
Ships from WEC