



5145167-4 | |
|---|---|
DigiKey Part Number | 5145167-4-ND |
Manufacturer | |
Manufacturer Product Number | 5145167-4 |
Description | CONN PCI CARDEDGE FML 120P 0.050 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120 Position Female Connector PCI™ Gold 0.050" (1.27mm) Natural |
Datasheet | Datasheet |
EDA/CAD Models | 5145167-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | PCI™ | |
Gender | Female | |
Number of Positions/Bay/Row | 11; 49 | |
Number of Positions | 120 | |
Card Thickness | 0.062" (1.57mm) | |
Number of Rows | 2 | |
Pitch | 0.050" (1.27mm) | |
Read Out | Dual | |
Features | Board Lock | |
Mounting Type | Through Hole | |
Termination | Solder, Staggered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Contact Type | - | |
Color | Natural | |
Flange Feature | - | |
Operating Temperature | - | |
Material - Insulation | Thermoplastic | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.60000 | $9.60 |
| 10 | $8.15800 | $81.58 |
| 35 | $7.46714 | $261.35 |
| 70 | $7.11043 | $497.73 |
| 105 | $6.90990 | $725.54 |
| 280 | $6.44793 | $1,805.42 |
| 525 | $6.16838 | $3,238.40 |
| 1,015 | $5.88826 | $5,976.58 |
| 2,520 | $5.52279 | $13,917.43 |
| Unit Price without GST: | $9.60000 |
|---|---|
| Unit Price with GST: | $10.56000 |











