Image for 34318-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

34318-1

DigiKey Part Number
34318-1-ND
Manufacturer
Manufacturer Product Number
34318-1
Description
CONN INLINE 8 AWG CRIMP
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Terminal Inline, Individual Openings (Parallel) Connector Crimp 8 AWG
Datasheet
 Datasheet
EDA/CAD Models
34318-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Inline, Individual Openings (Parallel)
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
8 AWG
Insulation
Non-Insulated
Features
Brazed Seam, Serrated Mating Area
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 33,933 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
2,000$4.12374$8,247.48
Manufacturers Standard Package
Unit Price without GST:$4.12374
Unit Price with GST:$4.53611

Other Suppliers on DigiKey

33,933In Stock
Ships from WEC