
5-962886-2 | |
|---|---|
DigiKey Part Number | 17-5-962886-2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5-962886-2 |
Description | MQS PIN CONTACT SWS 0,2-0,5SQMM |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Tab Contact Gold 22-24 AWG Crimp Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 5-962886-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Tab | |
Contact Termination | Crimp | |
Wire Gauge | 22-24 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 31.5µin (0.80µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 27,000 | $0.33352 | $9,005.04 |
| Unit Price without GST: | $0.33352 |
|---|---|
| Unit Price with GST: | $0.36687 |

