cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-860425-1

DigiKey Part Number
5-860425-1-ND
Manufacturer
Manufacturer Product Number
5-860425-1
Description
LGH-1/2L PLG TO CBL 22AWG 12.38"
Customer Reference
Detailed Description
22 AWG LGH-1/2L Plug to Cable (Round) Unshielded 12.38" (314.452mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Type
LGH-1/2L Plug to Cable (Round)
Length
12.38" (314.452mm)
Voltage
15 kV
Barrel Depth
0.89" (22.61mm)
Wire Gauge
22 AWG
Shielding
Unshielded
Color - Cap
Red
Color - Wire
White
Material - Cap
Polyester, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.