Image for 5-750722-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-750722-7

DigiKey Part Number
5-750722-7-ND
Manufacturer
Manufacturer Product Number
5-750722-7
Description
CONN D-TYPE PLG 68POS PNL MT IDC
Customer Reference
Detailed Description
68 Position D-Type Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
0.050 Pitch x 0.100 Row to Row
Contact Type
Signal
Flange Feature
Housing/Shell (4-40)
Termination
IDC, Ribbon Cable
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
-
Backset Spacing
-
Features
Terminating Cover
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
Polyester
Wire Gauge
-
Contact Material
Phosphor Bronze
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.