
5-5917593-9 | |
---|---|
DigiKey Part Number | 5-5917593-9-ND |
Manufacturer | |
Manufacturer Product Number | 5-5917593-9 |
Description | CONN BTB SCSI PLUG 80P R/A SLDR |
Customer Reference | |
Detailed Description | 80 Position Plug Connector Board to Board, SCSI Board Edge, Surface Mount, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | 5-5917593-9 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | Center Strip Contacts | |
Connector Type | Plug | |
Number of Positions | 80 | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Surface Mount, Right Angle | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board, SCSI | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |