
5-292246-4 | |
|---|---|
DigiKey Part Number | 5-292246-4-ND |
Manufacturer | |
Manufacturer Product Number | 5-292246-4 |
Description | CONN RCPT MINI-DRAWER 18P PNL MT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 18 Connector Receptacle Panel Mount Gray Mini-Drawer |
Datasheet | Datasheet |
EDA/CAD Models | 5-292246-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Usage | - | |
Connector Type | Receptacle | |
Connector Style | Mini-Drawer | |
Number of Positions | 18 | |
Number of Positions Loaded | All | |
Pitch | 0.059" (1.50mm) | |
Number of Rows | - | |
Number of Columns | - | |
Mounting Type | Panel Mount | |
Termination | - | |
Contact Layout, Typical | 14 Signal, 4 Power | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Color | Gray | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | - | |
Voltage Rating | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,800 | $5.13663 | $24,655.82 |
| Unit Price without GST: | $5.13663 |
|---|---|
| Unit Price with GST: | $5.65029 |

