Image for 5-1474612-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5-1474612-1

DigiKey Part Number
5-1474612-1-ND
Manufacturer
Manufacturer Product Number
5-1474612-1
Description
CABLE FLXSTRP 20POS 1.27MM 2.7"
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
20 Position Flexstrip Cable 0.050" (1.27mm) 2.700" (68.58mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flexstrip
Number of Conductors
20
Pitch
0.050" (1.27mm)
Length
2.700" (68.58mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
2,500$4.55974$11,399.35
Manufacturers Standard Package
Unit Price without GST:$4.55974
Unit Price with GST:$5.01571