
1-925553-0 | |
|---|---|
DigiKey Part Number | 1-925553-0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1-925553-0 |
Description | CONN TERM WTB 13.5-17AWG COPPER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | WTB Copper Terminal Connector 13.5-17 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1-925553-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Terminal Type | Through Board | |
Hole Diameter | 0.106" (2.69mm) | |
Insulation Diameter | 0.098" ~ 0.150" (2.50mm ~ 3.81mm) | |
Length - Overall | 0.453" (11.51mm) | |
Wire Gauge | 13.5-17 AWG | |
Contact Material | Tin | |
Contact Finish | Copper | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 42,000 | $0.06701 | $2,814.42 |
| Unit Price without GST: | $0.06701 |
|---|---|
| Unit Price with GST: | $0.07371 |

