
4-641190-5 | |
|---|---|
DigiKey Part Number | 2266-4-641190-5-ND |
Manufacturer | |
Manufacturer Product Number | 4-641190-5 |
Description | CONN RCPT 15POS IDC 22AWG GOLD |
Customer Reference | |
Detailed Description | 15 Position Rectangular Receptacle Connector IDC Gold 22 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 4-641190-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 15 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Locking Ramp | |
Cable Termination | IDC | |
Wire Type | Discrete or Ribbon Cable | |
Wire Gauge | 22 AWG | |
Features | Closed End | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.29500 | $102.95 |
| 50 | $10.09620 | $504.81 |
| 100 | $9.91160 | $991.16 |
| 200 | $9.71280 | $1,942.56 |
| Unit Price without GST: | $10.29500 |
|---|---|
| Unit Price with GST: | $11.32450 |

