36 Position miniSAS HD 4x Plug to Plug 13.12' (4.00m) Black Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-2337815-5

DigiKey Part Number
A142238-ND
Manufacturer
Manufacturer Product Number
4-2337815-5
Description
MINI-SAS HD CABLE ASSEMBLY 26AWG
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
36 Position miniSAS HD 4x Plug to Plug 13.12' (4.00m) Black Shielded
Datasheet
 Datasheet
EDA/CAD Models
4-2337815-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Box
Part Status
Active
Cable Connectors
miniSAS HD 4x
Number of Positions
36
Connector Type
Plug to Plug
Gender
Male to Male
Fastening Type
Latch Lock
Features
Pull Tab
Cable Type
Round, Twin Axial
Usage
External
Length
13.12' (4.00m)
Color
Black
Shielding
Shielded
Wire Gauge
28 AWG
Current - Max/Contact
500 mA
Frequency - Max
12Gbps
Operating Temperature
-20°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 69 View Now
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$110.98000$110.98
10$94.33500$943.35
25$88.43320$2,210.83
50$84.21660$4,210.83
100$80.20210$8,020.21
Manufacturers Standard Package
Unit Price without GST:$110.98000
Unit Price with GST:$122.07800

Other Suppliers on DigiKey

69In Stock
Ships from WEC