
4-2334878-6 | |
|---|---|
DigiKey Part Number | A142624-ND |
Manufacturer | |
Manufacturer Product Number | 4-2334878-6 |
Description | QSFP56 TO 4XSFP56, 26AWG, 3.0M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 (4), 38 Position QSFP56, SFP+ (4) Plug to Plug (4) 9.84' (3.00m) Black Shielded |
Datasheet | Datasheet |
EDA/CAD Models | 4-2334878-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | QSFP56, SFP+ (4) | |
Number of Positions | 20 (4), 38 | |
Connector Type | Plug to Plug (4) | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | Pull Tab | |
Cable Type | Round, Twin Axial | |
Usage | External | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Shielded | |
Wire Gauge | 26 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 56Gbps | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $218.43000 | $218.43 |
| 10 | $185.68800 | $1,856.88 |
| 25 | $174.07560 | $4,351.89 |
| 50 | $165.77880 | $8,288.94 |
| Unit Price without GST: | $218.43000 |
|---|---|
| Unit Price with GST: | $240.27300 |

