
6-5390241-3 | |
|---|---|
DigiKey Part Number | 6-5390241-3-ND |
Manufacturer | |
Manufacturer Product Number | 6-5390241-3 |
Description | CONN SKT DIMM 184POS PCB |
Customer Reference | |
Detailed Description | 184 Position DIMM DDR SDRAM Socket Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Connector Style | DIMM | |
Number of Positions | 184 | |
Memory Type | DDR SDRAM | |
Standards | MO-206 | |
Mounting Type | Through Hole | |
Insertion Angle | - | |
Features | Board Lock, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | - | |
Height | - | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |

