
4-1601142-1 | |
|---|---|
DigiKey Part Number | A113669-ND |
Manufacturer | |
Manufacturer Product Number | 4-1601142-1 |
Description | CONN MAG TERM 20-23AWG QC 0.187 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 20-23 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 4-1601142-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Quick Connect | |
Wire Gauge | 20-23 AWG | |
Features | QC .187 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 80,000 | $0.37525 | $30,020.00 |
| Unit Price without GST: | $0.37525 |
|---|---|
| Unit Price with GST: | $0.41278 |

