
4-1601115-1 | |
|---|---|
DigiKey Part Number | A140982-ND |
Manufacturer | |
Manufacturer Product Number | 4-1601115-1 |
Description | CONN MAG TERM 12-20AWG QC 0.250 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Siameze 12-20 AWG Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 4-1601115-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Siameze | |
Terminal Type | IDC Terminal | |
Size | - | |
Termination | Quick Connect | |
Wire Gauge | 12-20 AWG | |
Features | QC .250 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.89000 | $0.89 |
| 10 | $0.74900 | $7.49 |
| 25 | $0.70160 | $17.54 |
| 50 | $0.66820 | $33.41 |
| 100 | $0.63610 | $63.61 |
| 250 | $0.59608 | $149.02 |
| 500 | $0.56762 | $283.81 |
| 1,000 | $0.54051 | $540.51 |
| 2,500 | $0.50666 | $1,266.65 |
| Unit Price without GST: | $0.89000 |
|---|---|
| Unit Price with GST: | $0.97900 |

