11 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4-1474654-8

DigiKey Part Number
A128796-ND
Manufacturer
Manufacturer Product Number
4-1474654-8
Description
CABLE FLXSTRP 11POS 2.54MM 1"
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
11 Position Flexstrip Cable 0.100" (2.54mm) 1.000" (25.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Cable Type
Flexstrip
Number of Conductors
11
Pitch
0.100" (2.54mm)
Length
1.000" (25.40mm)
Length - Exposed Ends
0.125" (3.18mm)
Termination Style
Completely Exposed Wires on Both Sides
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,744
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$3.40000$3.40
10$2.88600$28.86
25$2.70480$67.62
50$2.57560$128.78
100$2.45250$245.25
250$2.29884$574.71
500$2.18912$1,094.56
1,000$2.08465$2,084.65
3,000$1.92925$5,787.75
Manufacturers Standard Package
Unit Price without GST:$3.40000
Unit Price with GST:$3.74000