
1-926521-1 | |
|---|---|
DigiKey Part Number | 1-926521-1-ND |
Manufacturer | |
Manufacturer Product Number | 1-926521-1 |
Description | CONN HOUSING 2POS BLACK |
Customer Reference | |
Detailed Description | 2 Position Housing Connector Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Style | Housing | |
Terminal Type | - | |
Gender | - | |
Terminal Size | - | |
Number of Positions | 2 | |
Stacking Direction | Side to Side | |
For Use With/Related Products | - | |
Mounting Type | Free Hanging (In-Line) | |
Color | Black | |
Material | Polyamide (PA66), Nylon 6/6 | |
Note | Contacts Sold Separately | |
Base Product Number |

