
368543-1 | |
|---|---|
DigiKey Part Number | 368543-1-ND |
Manufacturer | |
Manufacturer Product Number | 368543-1 |
Description | CONN PLUG HSG 14POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Plug White |
Datasheet | Datasheet |
EDA/CAD Models | 368543-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.232" (5.90mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | White | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 560 | $0.63605 | $356.19 |
| Unit Price without GST: | $0.63605 |
|---|---|
| Unit Price with GST: | $0.69966 |

