6 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm)
368504-1

368504-1

DigiKey Part Number
17-368504-1-ND
Manufacturer
Manufacturer Product Number
368504-1
Description
070 MLC CAP HSG 6P
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.138" (3.50mm)
Datasheet
 Datasheet
EDA/CAD Models
368504-1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.138" (3.50mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Natural
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 648
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$0.78000$0.78
10$0.67000$6.70
25$0.62800$15.70
50$0.59780$29.89
200$0.54185$108.37
400$0.51595$206.38
600$0.50137$300.82
1,000$0.48362$483.62
2,600$0.45208$1,175.41
Manufacturers Standard Package
Unit Price without GST:$0.78000
Unit Price with GST:$0.85800