Pin Contact Gold 26-30 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350924-6

DigiKey Part Number
A100580TR-ND - Tape & Reel (TR)
A100580CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
350924-6
Description
CONN PIN 26-30AWG CRIMP GOLD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Pin Contact Gold 26-30 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
350924-6 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58,340
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.58000$1.58
10$1.33800$13.38
25$1.25360$31.34
50$1.19360$59.68
100$1.13640$113.64
250$1.06520$266.30
500$1.01430$507.15
1,000$0.96587$965.87
2,500$0.91546$2,288.65
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.83410$6,672.80
16,000$0.79434$12,709.44
Manufacturers Standard Package
Unit Price without GST:$1.58000
Unit Price with GST:$1.73800