350829-2 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 58
Unit Price: $12.85000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 3,395
Unit Price: $2.94000
Datasheet
12 Position Header Connector 0.250" (6.35mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350829-2

DigiKey Part Number
A14333-ND
Manufacturer
Manufacturer Product Number
350829-2
Description
CONN HDR 12POS 0.25 GOLD PCB
Customer Reference
Detailed Description
12 Position Header Connector 0.250" (6.35mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
350829-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Female Socket
Style
Board to Cable/Wire
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
3
Row Spacing - Mating
0.250" (6.35mm)
Mounting Type
Through Hole
Termination
Fastening Type
Locking Ramp
Contact Finish - Mating
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Insulation Color
White
Insulation Height
0.550" (13.97mm)
Contact Length - Post
0.155" (3.94mm)
Operating Temperature
-
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Tin-Lead
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
-
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA), Nylon
Contact Shape
Circular
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes