
350628-8 | |
|---|---|
DigiKey Part Number | 350628-8-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 350628-8 |
Description | CONN SOCKET 18-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 18-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 350628-8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 18-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,800 | $0.08179 | $8,244.43 |
| Unit Price without GST: | $0.08179 |
|---|---|
| Unit Price with GST: | $0.08997 |

